Print Page
Image is for illustrative purposes only. Please refer to product description.

730 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 100+ | $3.430 |
| 500+ | $3.210 |
| 1000+ | $2.950 |
| 2500+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46C-2
Newark Part No.46F3812
Technical Datasheet
Connector TypeTest Clip
Current Rating75A
Jaw Opening Max28.6mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-46C-2 is a BU-46C series solid copper, miniature battery clip with a pair of flexible PVC insulators. Can connect to wire up to 10AWG via crimp or solder connection.
- Dimension is 2.93" length x 0.56" width x 2" height
- 2.51 to 4.0inch clip length
- Copper clip, PVC cover, red color
- 75amp current, 1.01 to 1.63inch jaw opening
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
28.6mm
Product Range
-
Current Rating
75A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate