ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Timers
                                                                                                    Print Page

                                                                                                    LE3S

                                                                                                    Timer, LE3S Series, Multifunction, 0.01 s to 9990 h, SPDT Output, 240 V

                                                                                                    AUTONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AUTONICS LE3S
                                                                                                    ManufacturerAUTONICS
                                                                                                    Manufacturer Part NoLE3S
                                                                                                    Newark Part No.79R2471
                                                                                                    Product RangeLE3S Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AUTONICS
                                                                                                    ManufacturerAUTONICS
                                                                                                    Manufacturer Part NoLE3S
                                                                                                    Newark Part No.79R2471
                                                                                                    Product RangeLE3S Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeLE3S Series
                                                                                                    Timer FunctionsMultifunction
                                                                                                    Time Min0.01s
                                                                                                    Time Max9990h
                                                                                                    No. of Timing Ranges8Ranges
                                                                                                    No. of Digits3
                                                                                                    Timer Output1 Changeover Relay
                                                                                                    Supply Voltage Max240V
                                                                                                    Current Rating Nom5A
                                                                                                    Connection / TerminationScrew Terminals
                                                                                                    Panel Cutout Height45mm
                                                                                                    Panel Cutout Width45mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for LE3S

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The LE3S-24-240 is a 240VAC 3-digit Digital LCD Timer with single-pole double-throw 1 changeover relay output and screw termination. The selectable functions by front digital switch are multi time and power-ON delay operation. It features graphic output contacts status display (NO/NC) and the BAR graph display of time progressing in 5% increments. It has signal ON start timing operation.

                                                                                                    • Easy to switch UP/DOWN mode
                                                                                                    • Minimum 10000000 operation mechanical life
                                                                                                    • Minimum 100000 operations electrical life
                                                                                                    • 100MΩ at 500VDC Megger insulation resistance
                                                                                                    • 2000VAC at 50/60Hz for 1 minute dielectric strength

                                                                                                    Applications

                                                                                                    Clock & Timing

                                                                                                    Warnings

                                                                                                    It may give an electric shock if touch the input signal terminal (between start, reset, inhibit and terminal) when the power is supplied.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    LE3S Series

                                                                                                    Time Min

                                                                                                    0.01s

                                                                                                    No. of Timing Ranges

                                                                                                    8Ranges

                                                                                                    Timer Output

                                                                                                    1 Changeover Relay

                                                                                                    Current Rating Nom

                                                                                                    5A

                                                                                                    Panel Cutout Height

                                                                                                    45mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Timer Functions

                                                                                                    Multifunction

                                                                                                    Time Max

                                                                                                    9990h

                                                                                                    No. of Digits

                                                                                                    3

                                                                                                    Supply Voltage Max

                                                                                                    240V

                                                                                                    Connection / Termination

                                                                                                    Screw Terminals

                                                                                                    Panel Cutout Width

                                                                                                    45mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised