Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100TX-24S
Newark Part No.79R2383
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $139.830 |
| 25+ | $131.420 |
Price for:Each
Minimum: 10
Multiple: 1
$1,398.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100TX-24S
Newark Part No.79R2383
Transistor PolarityN Channel
IGBT Configuration-
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage1.2kV
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation Pd750W
Power Dissipation750W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
No. of Pins35Pins
IGBT TerminationPress Fit
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation Pd
750W
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
35Pins
IGBT Technology
-
Product Range
-
IGBT Configuration
-
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
750W
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate