Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM450DV1A120
Newark Part No.79R2144
Product RangeV1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM450DV1A120
Newark Part No.79R2144
Product RangeV1 Series
Technical Datasheet
IGBT ConfigurationDual
DC Collector Current450A
Continuous Collector Current450A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation2.23kW
Power Dissipation Pd2.23kW
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case Style-
IGBT TerminationTab
No. of Pins13Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product RangeV1 Series
SVHCTo Be Advised
Product Overview
The PM450DV1A120 is a single-phase Intellimod™ intelligent Power Module designed for power switching applications operating at frequencies to 20kHz. Built-in control circuits provide optimum gate drive and protection for the IGBT and free-wheel diode power devices. The isolated base module has IGBT inverter output.
- Complete output power circuit
- Gate drive circuit
- Protection logic - Short-circuit, overtemperature and undervoltage
Applications
Power Management, Motor Drive & Control
Technical Specifications
IGBT Configuration
Dual
Continuous Collector Current
450A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
2.23kW
Operating Temperature Max
150°C
Transistor Case Style
-
No. of Pins
13Pins
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
V1 Series
DC Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
2.23kW
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
150°C
IGBT Termination
Tab
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate