Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM400DV1A060
Newark Part No.79R2143
Product RangeV1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM400DV1A060
Newark Part No.79R2143
Product RangeV1 Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
Continuous Collector Current400A
DC Collector Current400A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation1.262kW
Power Dissipation Pd1.262kW
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max100°C
Junction Temperature, Tj Max100°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins3Pins
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product RangeV1 Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
400A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
1.262kW
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature, Tj Max
100°C
IGBT Termination
Stud
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Dual
DC Collector Current
400A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
1.262kW
Operating Temperature Max
100°C
Transistor Case Style
Module
No. of Pins
3Pins
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
V1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate