Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTV14-18BL-XV
Newark Part No.79R2109
Product RangeCatamount Series
Your Part Number
Technical Datasheet
86 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.420 |
| 5+ | $34.960 |
| 10+ | $31.080 |
Price for:Pack of 75
Minimum: 1
Multiple: 1
$39.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTV14-18BL-XV
Newark Part No.79R2109
Product RangeCatamount Series
Technical Datasheet
Product RangeCatamount Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Insulator ColourBlue
Insulator MaterialVinyl
Tab Size - Metric2.2mm x 0.8mm
Tab Size - Imperial0.087" x 0.031"
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TV14-18BL-XV is a Sta-Kon® DIN-style Blade Terminal, made of copper with electro-tin plated finish, 600V rated voltage. Insulated nylon ring terminal for wire range from 16 to 4AWG, molded funnel entry insulator.
- UL94V-0 Flammability rating
- Internal barrel serration
- Brazed seam
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
Catamount Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Insulator Material
Vinyl
Tab Size - Imperial
0.087" x 0.031"
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulator Colour
Blue
Tab Size - Metric
2.2mm x 0.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability