| Quantity | Price |
|---|---|
| 1+ | $606.000 |
Product Information
Product Overview
3000-48-2-1 is a AmpFlex® flexible sensor. The AmpFlex® is an AC current sensor composed of a flexible Rogowski coil and an electronic module. The sensor permits measurements on conductors where standard clamp-on probes cannot be used. In particular, it can be installed in tight spaces, around cable bundles, around wide or large bus bars, or even wrapped around irregular shapes. The Shape Memory feature enables the user to pre-shape the sensor before inserting it between or around conductors. This feature facilitates positioning the sensor around the conductor, enhances user safety, and alleviates the drooping effect associated with other flexible sensors. The AmpFlex® has a mV output proportional to the current measured for direct readings on DMMs, loggers, oscilloscopes and power or harmonic meters. The length of the flexible sensor can be selected from 24" (450mm) to 60" (1520mm).
- 15" (390mm) conductor size
- Measurement Range from 5 to 3000A, 1% ±200mA accuracy
- Current range of 300 and 3000Arms AC
- 10mV/A and 1mV/A output signal
- 0.5° phase at 50Hz
- Frequency range from 10Hz to 20KHz
- Powered by 9V alkaline, type LF22 with greater than 150hours continuous battery life
- Operating temperature range from 14 to +131°F (-10° to +55°C)
- Module: 4.9 x 2.5 x 1.1"
- EN/IEC 61010-1 600V CAT IV, 1000V CAT III, EN/IEC 61010-032:2002 safety compliance
Technical Specifications
4mm Banana Plug, Shrouded
3kA
Digital Multimeters, Loggers, Oscilloscopes & Power / Harmonic Meters
No SVHC (16-Jul-2019)
Flexible Cord Probe
5A
AmpFlex Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate