Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    3000-36-2-1

                                                                                                    Current Probe, 4mm Banana Plug, Shrouded, Flexible Cord Probe, 3 kA, 5 A

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS 3000-36-2-1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No3000-36-2-1
                                                                                                    Newark Part No.79K9860
                                                                                                    Product RangeAmpFlex Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$560.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $560.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No3000-36-2-1
                                                                                                    Newark Part No.79K9860
                                                                                                    Product RangeAmpFlex Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side Connector4mm Banana Plug, Shrouded
                                                                                                    Probe Side ConnectorFlexible Cord Probe
                                                                                                    Current Range Max3kA
                                                                                                    Current Range Min5A
                                                                                                    For Use WithDMMs, Loggers, Oscilloscopes & Power or Harmonic Meters
                                                                                                    Product RangeAmpFlex Series
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    • AmpFlec AC current probe composed of flexible sensor and an electronic module
                                                                                                    • 300/3000A measurement
                                                                                                    • No core saturation or damage if overloaded
                                                                                                    • Waterproof sensor
                                                                                                    • Shape memory for custom pre-shaping of sensor before use
                                                                                                    • Very high frequency response
                                                                                                    • Low phase shift for power measurements
                                                                                                    • Insensitive to DC, measures only AC component on DC + AC signals
                                                                                                    • Excellent linearity
                                                                                                    • 36" sensor length

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    4mm Banana Plug, Shrouded

                                                                                                    Current Range Max

                                                                                                    3kA

                                                                                                    For Use With

                                                                                                    DMMs, Loggers, Oscilloscopes & Power or Harmonic Meters

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Probe Side Connector

                                                                                                    Flexible Cord Probe

                                                                                                    Current Range Min

                                                                                                    5A

                                                                                                    Product Range

                                                                                                    AmpFlex Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 3000-36-2-1

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)