Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    1015

                                                                                                    Insulation Tester, Analogue Megohmmeter, 500V, 1kV, 100kohm to 1Gohm, -10 °C, 55 °C, 167 mm

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS 1015
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No1015
                                                                                                    Newark Part No.79K9613
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$930.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $930.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No1015
                                                                                                    Newark Part No.79K9613
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeAnalogue Megohmmeter
                                                                                                    Insulation Testing Voltage500V, 1kV
                                                                                                    Insulation Testing Resistance100kohm to 1Gohm
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    External Height167mm
                                                                                                    External Width106mm
                                                                                                    External Depth55mm
                                                                                                    Weight1.45lb
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The True Megohmmeter Model 1015 is a compact, self-contained, battery-operated megohmmeter. This practical, dependable and rugged insulation tester can be used for a broad range of plant and field service applications and is designed for use in harsh environments. The Model 1015 permits insulation resistance testing at 500V and 1000V, and resistance measurements up to 1000Ω. The Model 1015 is an analog instruments with four easy-to-read scales. The megohm scale is an easy-to-read log scale graduated from 0.1 to 1000MΩ. The ohm scale is linear with a range from 0 to 10Ω.

                                                                                                    • True Megohmmeter
                                                                                                    • Test voltage combinations 500V and 1000V
                                                                                                    • Insulation measurements to 1000MΩ
                                                                                                    • Push button for battery check
                                                                                                    • Resistance range to 1000Ω
                                                                                                    • 0 to 10Ω+ and 0 to 10Ω- continuity ranges
                                                                                                    • Continuity measurements with 200mA test current
                                                                                                    • Compact and lightweight
                                                                                                    • Large, direct-reading, colored scale
                                                                                                    • 600V test voltage range (safety check)

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    Carrying case, shockproof rubber housing, pair of color-coded leads, black test probe, red alligator clip, spare fuse, batteries and user manual.

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Analogue Megohmmeter

                                                                                                    Insulation Testing Resistance

                                                                                                    100kohm to 1Gohm

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    External Width

                                                                                                    106mm

                                                                                                    Weight

                                                                                                    1.45lb

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Insulation Testing Voltage

                                                                                                    500V, 1kV

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    External Height

                                                                                                    167mm

                                                                                                    External Depth

                                                                                                    55mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)