Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoX9111TV14IZ-2.7
Newark Part No.79K9005
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9111TV14IZ-2.7
Newark Part No.79K9005
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance100kohm
Control InterfaceSPI
No. of PotsSingle
Supply Voltage Min5.5V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max2.7V
IC Case / PackageTSSOP
No. of Pins14Pins
Potentiometer IC Case StyleTSSOP
IC MountingSurface Mount
No. of Steps1024
Temperature Coefficient± 300ppm/°C
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product RangeSingle 1024-Tap Non-volatile Digital Pots
Automotive Qualification Standard-
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
SPI
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
IC Case / Package
TSSOP
Potentiometer IC Case Style
TSSOP
No. of Steps
1024
Operating Temperature Min
85°C
Product Range
Single 1024-Tap Non-volatile Digital Pots
Qualification
-
SVHC
No SVHC (19-Jan-2021)
End To End Resistance
100kohm
No. of Pots
Single
Track Taper
Linear
Supply Voltage Max
2.7V
No. of Pins
14Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate