Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital Potentiometers
                                                                                                    Print Page

                                                                                                    X9C503PZ

                                                                                                    DIGITAL POTENTIOMETER, 50KOHM, 100, SIGNAL, 8-DIP

                                                                                                    RENESAS
                                                                                                    RENESAS X9C503PZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoX9C503PZ
                                                                                                    Newark Part No.79K8975
                                                                                                    Product RangeSingle 100-Tap Non-volatile Digital Pots
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoX9C503PZ
                                                                                                    Newark Part No.79K8975
                                                                                                    Product RangeSingle 100-Tap Non-volatile Digital Pots
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Potentiometer TypeNon Volatile
                                                                                                    End To End Resistance50kohm
                                                                                                    Control Interface3 Wire, Serial
                                                                                                    No. of PotsSingle
                                                                                                    Track TaperLinear
                                                                                                    Supply Voltage Min5.5V
                                                                                                    Resistance Tolerance± 20%
                                                                                                    Supply Voltage Max4.5V
                                                                                                    IC Case / PackageDIP
                                                                                                    No. of Pins8Pins
                                                                                                    Potentiometer IC Case StyleDIP
                                                                                                    IC MountingThrough Hole
                                                                                                    No. of Steps100
                                                                                                    Temperature Coefficient± 300ppm/°C
                                                                                                    Operating Temperature Min70°C
                                                                                                    Operating Temperature Max0°C
                                                                                                    Product RangeSingle 100-Tap Non-volatile Digital Pots
                                                                                                    Automotive Qualification Standard-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Product Overview

                                                                                                    The X9C503PZ is an Intersils' Digitally Controlled (XDCP) Potentiometer. The 50kΩ device consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications ranging from control to signal processing to parameter adjustment.

                                                                                                    • Three-wire serial interface
                                                                                                    • 100 Wiper tap points - Wiper position stored in non-volatile memory and recalled on power-up
                                                                                                    • 99 Resistive elements - Temperature compensated and ±20% End-to-end resistance
                                                                                                    • Low power CMOS - 3mA maximum current and 750µA maximum standby current
                                                                                                    • High reliability - 100000 data changes per bit endurance

                                                                                                    Applications

                                                                                                    Signal Processing

                                                                                                    Warnings

                                                                                                    ESD sensitive device, take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Potentiometer Type

                                                                                                    Non Volatile

                                                                                                    Control Interface

                                                                                                    3 Wire, Serial

                                                                                                    Track Taper

                                                                                                    Linear

                                                                                                    Resistance Tolerance

                                                                                                    ± 20%

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    Potentiometer IC Case Style

                                                                                                    DIP

                                                                                                    No. of Steps

                                                                                                    100

                                                                                                    Operating Temperature Min

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    Single 100-Tap Non-volatile Digital Pots

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    End To End Resistance

                                                                                                    50kohm

                                                                                                    No. of Pots

                                                                                                    Single

                                                                                                    Supply Voltage Min

                                                                                                    5.5V

                                                                                                    Supply Voltage Max

                                                                                                    4.5V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Temperature Coefficient

                                                                                                    ± 300ppm/°C

                                                                                                    Operating Temperature Max

                                                                                                    0°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jan-2020)