Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $267.000 | $211.670 |
Price for:Each
Minimum: 1
Multiple: 1
$211.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoSR651
Newark Part No.79K8745
Technical Datasheet
Meter Side Connector4mm Banana Jack
Probe Side ConnectorCurrent Clamp
Current Range Max1.2kA
Current Range Min100mA
For Use WithDMMs, Recorders, Loggers, Oscilloscopes, Power & Harmonic Meters
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
General purpose 1000A AC current probe designed for use with DMMs, loggers and oscilloscopes, power and harmonic meters. It is suitable for use in power quality measuring, low industrial loads, measuring around cable bundles, power load monitoring and waveform analysis.
- Measurement range of 100mA to 1200A AC current
- Large jaw opening accommodates conductors up to two 500MCM conductors
- Ergonomic design and easy operation
- Conforms to EN 61010, 600V Cat. III safety standard
- Low phase shift for power measurements
- Available with mV output signals
- Double insulation
- Grey polycarbonate + ABS UL94 V0 handles
- Red polycarbonate UL94 V0 jaws
Applications
Test & Measurement
Contents
Jack, User manual.
Technical Specifications
Meter Side Connector
4mm Banana Jack
Current Range Max
1.2kA
For Use With
DMMs, Recorders, Loggers, Oscilloscopes, Power & Harmonic Meters
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate