2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Print Page

                                                                                                  SL261

                                                                                                  Current Probe, BNC Jack, Current Clamp, 100 A, 100 mA, Oscilloscopes

                                                                                                  AEMC INSTRUMENTS
                                                                                                  AEMC INSTRUMENTS SL261
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoSL261
                                                                                                  Newark Part No.79K8735
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoSL261
                                                                                                  Newark Part No.79K8735
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Side ConnectorBNC Jack
                                                                                                  Probe Side ConnectorCurrent Clamp
                                                                                                  Current Range Max100A
                                                                                                  Current Range Min100mA
                                                                                                  For Use WithOscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Alternatives for SL261

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The SL261 is a 100mA to 100A AC Current Probe designed for AC/DC current measurement capabilities using hall effect technology. The electronics and batteries are self-contained in the handles, it is an excellent companion to DMMs, recorders and loggers, oscilloscope and waveform displaying instruments. It is designed for current measuring and displaying on oscilloscope. AC/DC output signals proportional to the total current are provided for true RMS measurement.

                                                                                                  • Unique design for probing in crowed wiring in industrial and automotive environments
                                                                                                  • Use with DMMs, voltmeters and other voltage measuring instruments
                                                                                                  • 6.5' coaxial cable output termination
                                                                                                  • Red LED indicates input greater than selected range for overload condition

                                                                                                  Applications

                                                                                                  Test & Measurement, Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  Meter Side Connector

                                                                                                  BNC Jack

                                                                                                  Current Range Max

                                                                                                  100A

                                                                                                  For Use With

                                                                                                  Oscilloscopes

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Probe Side Connector

                                                                                                  Current Clamp

                                                                                                  Current Range Min

                                                                                                  100mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)