1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    MN352

                                                                                                    Current Probe, 4mm Banana Jack, Current Clamp, 150 A, 100 mA

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS MN352
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMN352
                                                                                                    Newark Part No.79K8089
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$243.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $243.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMN352
                                                                                                    Newark Part No.79K8089
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side Connector4mm Banana Jack
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max150A
                                                                                                    Current Range Min100mA
                                                                                                    For Use WithDMMs, Loggers, Oscilloscopes & Recorders
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    • Small, compact size
                                                                                                    • Measurement range 0.1 to 150A
                                                                                                    • 0.78" (20mm) Jaw opening
                                                                                                    • 40Hz to 10kHz response
                                                                                                    • Designed to EN 61010, 600V Cat III safety standard
                                                                                                    • UL approved for Canada and United States
                                                                                                    • Double Insulation

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    4mm Banana Jack

                                                                                                    Current Range Max

                                                                                                    150A

                                                                                                    For Use With

                                                                                                    DMMs, Loggers, Oscilloscopes & Recorders

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    100mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)