Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.990 |
Price for:Each
Minimum: 1
Multiple: 1
$237.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI200
Newark Part No.48F5989
Technical Datasheet
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max200A
Current Range Min500mA
For Use WithFluke Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The I200 is an AC Current Clamp is a single range 200A clamp-on with current output via safety shrouded banana plugs. The clamp is a dual range 20A and 200A clamp-on AC current clamp with voltage output via a safety insulated BNC connector. A dual banana to BNC adapter is supplied to allow to be connected to Multimeters with banana input. It is compatible with most Multimeters or any other current measurement device that accepts shrouded banana plugs.
- 20mm Maximum conductor
Applications
Industrial, Test & Measurement
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
200A
For Use With
Fluke Multimeters
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate