Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    K100

                                                                                                    Current Probe, DMMs, Oscilloscopes

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS K100
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoK100
                                                                                                    Newark Part No.79K7658
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoK100
                                                                                                    Newark Part No.79K7658
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side Connector-
                                                                                                    Probe Side Connector-
                                                                                                    Current Range Max-
                                                                                                    Current Range Min-
                                                                                                    For Use WithDMMs, Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The K100 is a The DC/AC Microprobe measures as low as 100A AC/DC. The unit has proportional mV output for direct readings on DMMs, loggers and oscilloscopes. It is designed for use with DMMs and oscilloscopes.

                                                                                                    • Outputs signal proportional to total current (DC + AC)
                                                                                                    • Low noise
                                                                                                    • Ultra-compact size and non-contact clamp-on convenience
                                                                                                    • Simple plug-in operation
                                                                                                    • Accurate display of waveforms
                                                                                                    • No range or mode (AC/DC) switching required
                                                                                                    • Extended battery life
                                                                                                    • Red LED indicated momentary or continuous overload
                                                                                                    • Green LED indicates power and battery condition

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Test & Measurement, Automotive, Avionics, Maintenance & Repair, Signal Processing, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    -

                                                                                                    Current Range Max

                                                                                                    -

                                                                                                    For Use With

                                                                                                    DMMs, Oscilloscopes

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Probe Side Connector

                                                                                                    -

                                                                                                    Current Range Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)