2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    ISL55004IBZ

                                                                                                    Operational Amplifier, Quad, 4 Amplifier, 220 MHz, 300 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins

                                                                                                    RENESAS
                                                                                                    RENESAS ISL55004IBZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL55004IBZ
                                                                                                    Newark Part No.50M3958
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL55004IBZ
                                                                                                    Newark Part No.50M3958
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels4Channels
                                                                                                    Gain Bandwidth Product70MHz
                                                                                                    Slew Rate Typ300V/µs
                                                                                                    Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins14Pins
                                                                                                    Amplifier TypeGeneral Purpose
                                                                                                    Rail to Rail-
                                                                                                    Input Offset Voltage1.2mV
                                                                                                    Input Bias Current600nA
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (19-Jan-2021)
                                                                                                    Bandwidth70MHz
                                                                                                    Slew Rate300V/µs

                                                                                                    Product Overview

                                                                                                    High supply voltage 200MHz unity-gain stable operational amplifier. The ISL55004 is unity-gain stable and features a 300V/µs slew rate and 200MHz bandwidth while requiring only 8.5mA of supply current per amplifier. Typical applications include video amplifiers, single-supply amplifiers, active filters/integrators, high speed sample-and-hold, high speed signal processing, ADC/DAC buffers, pulse/RF amplifiers, pin diode receivers, log amplifiers, photo multiplier amplifiers and difference amplifiers.

                                                                                                    • Unity-gain stable
                                                                                                    • 8.5mA per amplifier low supply current
                                                                                                    • 300V/µs high slew rate
                                                                                                    • 75ns to 0.1% for a 10V step fast settling
                                                                                                    • Wide output voltage swing from-12.75V/+13.4V with VS = ±15V, RL = 1Kohm
                                                                                                    • Enhanced replacement for EL2444

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    4Channels

                                                                                                    Slew Rate Typ

                                                                                                    300V/µs

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    Amplifier Type

                                                                                                    General Purpose

                                                                                                    Input Offset Voltage

                                                                                                    1.2mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Slew Rate

                                                                                                    300V/µs

                                                                                                    Gain Bandwidth Product

                                                                                                    70MHz

                                                                                                    Supply Voltage Range

                                                                                                    5V to 30V, ± 2.5V to ± 15V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Rail to Rail

                                                                                                    -

                                                                                                    Input Bias Current

                                                                                                    600nA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Bandwidth

                                                                                                    70MHz

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)