Product Information
Product Overview
CA846 is a portable, compact digital meter designed for simplicity and one-hand operation. The meter uses an NTC as the temperature sensor, providing excellent response time to changes in temperature, good repeatability and accurate readings. The model CA846 also utilizes a thin film polymer capacitive type relative humidity sensor as hygrometer sensor, offering excellent recovery from 100% moisture, and fast response time and durability. Typical application includes greenhouses, HVAC installation and maintenance, office environments, labs, environmental studies, weather monitoring, food distribution and storage and blood banks.
- Measurement range from -4° to 140°F (-20° to 60°C), measurement range from 0 to 100% RH
- 3½ digit 2000-count liquid crystal display (LCD)
- Easy one-hand operation
- Measures temperature in °F and °C
- Accurate NTC sensor
- Quick response RH sensor
- MAX and HOLD functions
- Lightweight and compact
- Removable protective sensor cover
Contents
Thermohygrometer, Shockproof holster, 9V batter, User manual.
Technical Specifications
0% to 100% Relative Humidity
0.1°C
60.5mm
-
10%
173mm
38mm
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate