Product Information
Product Overview
The Lightmeter Model CA811 is a portable, easy-to-use instrument which features optical sensors that are designed to match the response of the human eye, making them ideal instruments for workspace analysis and planning. The ergonomically designed case, large display and intuitive function selection make this instrument the right choice for any application. The Lightmeter Model CA811 is designed for simple one-hand operation. It provides selectable lux or footcandle units for display and features a 3 1/2 digit backlit LCD and HOLD function. The Model CA811 offers a MAX function.
- Easy one-hand operation
- Designed to measure a wide range of lighting types
- Removable sensor for remote reading
- Measures in footcandles (fc) or lux
- Cosine corrected
- HOLD function
- MAX function
- 2000-count backlit LCD
- CIE photoptic (human eye) response
- Lightweight and compact
- Removable protective sensor cover
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Includes rugged, shockproof, protective, dirt resistant holster
Technical Specifications
20000lx
18%
60.5mm
-
0.01lx
173mm
38mm
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate