Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Decade Boxes
                                                                                                    Print Page

                                                                                                    BR07

                                                                                                    Decade Box, Resistance, 7, 1ohm to 11.11111Mohm, 1 %

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS BR07
                                                                                                    AEMC INSTRUMENTS BR07
                                                                                                    AEMC INSTRUMENTS BR07
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoBR07
                                                                                                    Newark Part No.79K5748
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$299.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $299.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoBR07
                                                                                                    Newark Part No.79K5748
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Decade Box TypeResistance
                                                                                                    No. of Decades7
                                                                                                    Decade Test Range1ohm to 11.11111Mohm
                                                                                                    Accuracy1%
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The Resistance Decade Box Model BR07 is built into a metal bench top box. It is used for testing and calibration of test equipment. The main function of the Model BR04 is to create a resistance with a specific value by using a combination of the rotary decade switches. The Model BR07 has seven decade ranges from 1 to 10MΩ. The Model BR07 is equipped with Ø 4mm safety terminals for connections. It is designed to EN 61010-1 safety standards. Includes ground jumper lead.

                                                                                                    • Rotary switch selector
                                                                                                    • Stop position to prevent accidental switching from 10 to 0
                                                                                                    • Seven decades: 1 to 10MΩ
                                                                                                    • Max Current: 0.1mA
                                                                                                    • Male ground (earth) terminal with safety jack
                                                                                                    • Outputs on Ø 4mm safety terminals
                                                                                                    • Ground jumper lead EN 61010-2-031, 150V Cat. II Pollution Degree 2
                                                                                                    • Accuracy 1%

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement

                                                                                                    Contents

                                                                                                    6ft safety lead, 4mm female to female and user manual.

                                                                                                    Technical Specifications

                                                                                                    Decade Box Type

                                                                                                    Resistance

                                                                                                    Decade Test Range

                                                                                                    1ohm to 11.11111Mohm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Decades

                                                                                                    7

                                                                                                    Accuracy

                                                                                                    1%

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)