Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11867A
Newark Part No.79K5389
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,149.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,149.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11867A
Newark Part No.79K5389
Technical Datasheet
RF Test Component TypeRF Limiter
Frequency1.8GHz
Impedance50ohm
Continuous RF Input Power Max10W
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
11867A is a RF limiter that can be used to protect the input circuits of signal/spectrum analyzers, counters, amplifiers and other instruments from high power levels with minimal effect on measurement performance. The RF limiter (DC to 1800MHz) reflects signals up to 10W average power and 100W peak power.
- Type-N female input to Type-N male output connector
- Less than 1dB insertion loss
- Reflection coefficient is less than 0.13 (1.3 SWR)
Technical Specifications
RF Test Component Type
RF Limiter
Impedance
50ohm
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (17-Jan-2023)
Frequency
1.8GHz
Continuous RF Input Power Max
10W
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate