2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Panel Meters
                                                                                                    Print Page

                                                                                                    205-AV4,R,C3

                                                                                                    Process Meter, 205 Series, Process, -19.99V to +19.99V, 3.5 Digits, 5 Vdc

                                                                                                    NEWPORT ELECTRONICS
                                                                                                    NEWPORT ELECTRONICS 205-AV4,R,C3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNEWPORT ELECTRONICS
                                                                                                    Manufacturer Part No205-AV4,R,C3
                                                                                                    Newark Part No.79K3895
                                                                                                    Product Range205 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NEWPORT ELECTRONICS
                                                                                                    ManufacturerNEWPORT ELECTRONICS
                                                                                                    Manufacturer Part No205-AV4,R,C3
                                                                                                    Newark Part No.79K3895
                                                                                                    Product Range205 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits / Alpha3.5
                                                                                                    Meter FunctionProcess
                                                                                                    Meter Range-19.99V to +19.99V
                                                                                                    Digit Height14.2mm
                                                                                                    Panel Cutout Height22.2mm
                                                                                                    Panel Cutout Width63mm
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max5VDC
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product Range205 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Model 205-A is a low-cost 3 1/2 digit DC voltmeter with a full-size 0.56 in (14.2 mm), red LED display, yet housed in a small 3/64 DIN case with a 24 x 72 mm bezel. The case fits into a standard 3/64 DIN cutout, 0.87 x 2.68 in (22.2 x 68 mm), and requires a depth of less than 4.72 in (120 mm) behind the panel, including plug-in screw-clamp connectors (standard).

                                                                                                    • 3/64 DIN Panel Meter
                                                                                                    • Miniature DIN case with 24 x 72 mm bezel
                                                                                                    • Full-size, 0.56 in (14.2 mm) LED display
                                                                                                    • ±1,999-count display span
                                                                                                    • Automatic zero and polarity
                                                                                                    • True-differential input
                                                                                                    • 3-wire ratio input
                                                                                                    • 5 Vdc power, non-isolated
                                                                                                    • Removable screw-clamp cable connector
                                                                                                    • Display hold

                                                                                                    Applications

                                                                                                    Metering

                                                                                                    Technical Specifications

                                                                                                    No. of Digits / Alpha

                                                                                                    3.5

                                                                                                    Meter Range

                                                                                                    -19.99V to +19.99V

                                                                                                    Panel Cutout Height

                                                                                                    22.2mm

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    205 Series

                                                                                                    Meter Function

                                                                                                    Process

                                                                                                    Digit Height

                                                                                                    14.2mm

                                                                                                    Panel Cutout Width

                                                                                                    63mm

                                                                                                    Supply Voltage Max

                                                                                                    5VDC

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised