2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Wire-To-Board Terminal Blocks
                                                                                                    Print Page

                                                                                                    745-302

                                                                                                    Wire-To-Board Terminal Block, 7.5 mm, 2 Positions, 24 AWG, 10 AWG, 6 mm², Clamp

                                                                                                    WAGO
                                                                                                    WAGO 745-302
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No745-302
                                                                                                    Newark Part No.79K2179
                                                                                                    Product Range745 Series
                                                                                                    Also Known AsGTIN UPC EAN: 4044918302074
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.450
                                                                                                    10+$3.230
                                                                                                    25+$3.050
                                                                                                    50+$2.630
                                                                                                    100+$2.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WAGO
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No745-302
                                                                                                    Newark Part No.79K2179
                                                                                                    Product Range745 Series
                                                                                                    Also Known AsGTIN UPC EAN: 4044918302074
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pitch Spacing7.5mm
                                                                                                    No. of Positions2Positions
                                                                                                    Wire Size AWG Min24AWG
                                                                                                    Wire Size AWG Max10AWG
                                                                                                    Conductor Area CSA6mm²
                                                                                                    Wire Connection MethodClamp
                                                                                                    Rated Current41A
                                                                                                    Rated Voltage630V
                                                                                                    Block OrientationThrough Hole 45°
                                                                                                    Product Range745 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 0745-0302 from Wago is a 7.5mm pitch terminal strip with jumper slot without fixing flange. This terminal strip is insulated with polyamide 6.6 material and has 2 solder pins for high mechanical stability and positioning.

                                                                                                    • Terminal strips with screwdriver actuated CAGE CLAMP
                                                                                                    • Gray colour terminal strip
                                                                                                    • Dimension is 16.6mm x 27.5mm x 29.1mm (W x H x L)
                                                                                                    • Clamping spring of chrome nickel spring steel
                                                                                                    • Electrolytic copper (Ecu) contact with tin platting
                                                                                                    • Limit temperature range from -60°C to 105°C
                                                                                                    • Weight is 10.209g, rated voltage (III/2) is 630V and nominal current of 41A
                                                                                                    • Flammability rating meets UL94 V-0
                                                                                                    • Suitable for wire size ranging from 24AWG to 10AWG
                                                                                                    • Conductor entry angle to the PCB is 45°

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Pitch Spacing

                                                                                                    7.5mm

                                                                                                    Wire Size AWG Min

                                                                                                    24AWG

                                                                                                    Conductor Area CSA

                                                                                                    6mm²

                                                                                                    Rated Current

                                                                                                    41A

                                                                                                    Block Orientation

                                                                                                    Through Hole 45°

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    No. of Positions

                                                                                                    2Positions

                                                                                                    Wire Size AWG Max

                                                                                                    10AWG

                                                                                                    Wire Connection Method

                                                                                                    Clamp

                                                                                                    Rated Voltage

                                                                                                    630V

                                                                                                    Product Range

                                                                                                    745 Series

                                                                                                    Technical Docs (4)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)