Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No733-366Copy
Newark Part No.79K2157
Product Range733 Series
Also Known AsGTIN UPC EAN: 4044918974400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.130 |
| 25+ | $2.980 |
| 50+ | $2.820 |
| 100+ | $2.670 |
| 250+ | $2.520 |
| 500+ | $2.380 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No733-366Copy
Newark Part No.79K2157
Product Range733 Series
Also Known AsGTIN UPC EAN: 4044918974400
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions6Positions
Rated Current4A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range733 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0733-0366 from Wago is a 6 pole through hole right angle terminal block header.
- Light gray colour
- Dimension is 17.5mm x 11.5mm x 8.9mm (W x H x L)
- Polyamide 6.6 insulating material
- Flammability rating meets UL94 V-0
- Electrolytic copper (Ecu) contact material with tin plating
- 2.5mm pin spacing
- Meets IEC/EN 60664-1 standards
- Temperature range from 60°C to 100°C
- Weight is 0.98g
- Rated voltage (III/2) is 160V and nominal current is 6A
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
250V
Product Range
733 Series
Pitch Spacing
2.54mm
Rated Current
4A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate