2. Connectors
                                                                                                    3. Heavy Duty Connectors & Components
                                                                                                    4. Heavy Duty Connector Inserts / Modules
                                                                                                    Print Page

                                                                                                    09200042611

                                                                                                    Heavy Duty Connector, 4+PE Signal, Han A Series, Insert, 5 Contacts, 4A, Plug, Screw Pin

                                                                                                    HARTING
                                                                                                    HARTING 09200042611
                                                                                                    HARTING 09200042611
                                                                                                    HARTING 09200042611
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No09200042611
                                                                                                    Newark Part No.79K0432
                                                                                                    Product RangeHan A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    594 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13.980
                                                                                                    10+$13.910
                                                                                                    25+$13.200
                                                                                                    50+$12.930
                                                                                                    100+$12.650
                                                                                                    250+$11.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HARTING
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No09200042611
                                                                                                    Newark Part No.79K0432
                                                                                                    Product RangeHan A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeHan A Series
                                                                                                    Heavy Duty Connector TypeInsert
                                                                                                    No. of Contacts5 Contacts
                                                                                                    Rectangular Shell Size4A
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Heavy Duty Contact TypeScrew Pin
                                                                                                    Current Rating10A
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 0920 004 2611 from Harting is a Han A series 4 position light grey (RAL 7032) colour male insert screw terminal with 3A size.

                                                                                                    • Mechanical working life of greater than or equal to 500 mating cycles
                                                                                                    • Limiting temperature range from -40°C to 125°C
                                                                                                    • Rated current of 10A
                                                                                                    • Rated voltage of 230V (conductor to ground) and 400V (conductor to conductor)
                                                                                                    • Wire cross section is 0.75mm² to 1.5mm²
                                                                                                    • Polycarbonate insert material
                                                                                                    • UL94 V-0 flammability
                                                                                                    • UL, CSA, GL, IEC 60664-1 and IEC 61984 approved
                                                                                                    • Insulation resistance is greater than or equal to 10 ohm

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Han A Series

                                                                                                    No. of Contacts

                                                                                                    5 Contacts

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Current Rating

                                                                                                    10A

                                                                                                    Heavy Duty Connector Type

                                                                                                    Insert

                                                                                                    Rectangular Shell Size

                                                                                                    4A

                                                                                                    Heavy Duty Contact Type

                                                                                                    Screw Pin

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65