ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Magnetic Position Sensors
                                                                                                    Print Page

                                                                                                    55140-3M-03-A

                                                                                                    MAGNETIC POSITION SENSOR, FLANGE, 24VDC ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE 55140-3M-03-A
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No55140-3M-03-A
                                                                                                    Newark Part No.79AK1060
                                                                                                    Product Range55140 Series
                                                                                                    Your Part Number
                                                                                                    368 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.310
                                                                                                    5+$11.220
                                                                                                    10+$10.120
                                                                                                    25+$9.470
                                                                                                    100+$8.370
                                                                                                    500+$7.930
                                                                                                    1000+$7.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No55140-3M-03-A
                                                                                                    Newark Part No.79AK1060
                                                                                                    Product Range55140 Series
                                                                                                    Sensor TypeHall-Effect Magnetic Position Sensor
                                                                                                    Nominal Air Gap-
                                                                                                    Maximum Air Gap-
                                                                                                    Resolution-
                                                                                                    Linearity-
                                                                                                    Electrical Rotation Angle-
                                                                                                    Supply Voltage Min2.7VDC
                                                                                                    Supply Voltage Max24VDC
                                                                                                    Rotational Life Cycles20000000000
                                                                                                    IP RatingIP67
                                                                                                    IP RatingIP67
                                                                                                    Sensor HousingFlange Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product Range55140 Series
                                                                                                    Qualification-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Hall-Effect Magnetic Position Sensor

                                                                                                    Maximum Air Gap

                                                                                                    -

                                                                                                    Linearity

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    2.7VDC

                                                                                                    Rotational Life Cycles

                                                                                                    20000000000

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    55140 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Nominal Air Gap

                                                                                                    -

                                                                                                    Resolution

                                                                                                    -

                                                                                                    Electrical Rotation Angle

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    24VDC

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Sensor Housing

                                                                                                    Flange Mount

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65