2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  TG267

                                                                                                  Thermal Imager, MSX, -25 °C, 380 °C, 160 x 120, 0.07 K, 57° x 44°, 300 mm

                                                                                                  FLIR
                                                                                                  FLIR TG267
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoTG267
                                                                                                  Newark Part No.40AH1830
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  26 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$474.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $474.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoTG267
                                                                                                  Newark Part No.40AH1830
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-25°C
                                                                                                  Temperature Max380°C
                                                                                                  IR Resolution160 x 120
                                                                                                  Thermal Sensitivity (NETD)0.07K
                                                                                                  Field of View (H X V)57° x 44°
                                                                                                  IR Focus Distance Min300mm
                                                                                                  Image Capture Frequency8.7Hz
                                                                                                  Manufacturer Warranty2 Years
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The TG267 takes you beyond the limitations of single-spot IR thermometers, allowing you to see the hot and cold spots that can indicate serious issues. Examine everything from electrical connections to mechanical breakdowns quickly and accurately. Handheld thermal camera reduces diagnostic time while simplifying reporting and long-term monitoring of equipment and systems throughout a facility. Multi-Spectral Dynamic Imaging (MSX®) improves image clarity by embossing visual scene details on thermal images, providing added context to help you accurately target potential faults and troubleshoot repairs. Record images to monitor maintenance history and reassure your customer that problems have been resolved.

                                                                                                  • 160 × 120 IR pixel imager (19,200 pixels)
                                                                                                  • Wide temperature range: -25°C to 380°C (-13°F to 716°F)
                                                                                                  • Contact-measurement readings with the included Type-K thermocouple (up to 260°C/500°F)
                                                                                                  • Identify the exact area that you’re measuring using the bullseye laser pointer
                                                                                                  • Diagnose problems faster with FLIR-patented MSX image enhancement
                                                                                                  • Display and capture thermal or visual images with temperature readings
                                                                                                  • Compare before-and-after stored images with FLIR Tools® software to demonstrate the problem and your fix
                                                                                                  • View thermal images in your preferred color palette on the bright 2.4-inch color display
                                                                                                  • Work safely and worry-free knowing that the thermal imager can withstand a 2-meter drop
                                                                                                  • Peer into the darkness and hard-to-reach areas with the bright LED flashlight
                                                                                                  • Upload measurement and images in the field via a METERLiNK® connection to the FLIR Tools mobile app
                                                                                                  • Rely on the security of the world-class FLIR 2-10 warranty
                                                                                                  • Simple user interface
                                                                                                  • Bluetooth® connectivity
                                                                                                  • Storage for up to 50,000 images
                                                                                                  • Rechargeable Li-ion battery

                                                                                                  Applications

                                                                                                  Test & Measurement, Thermal Management, Facility Maintenance

                                                                                                  Contents

                                                                                                  Camera, wrist strap lanyard, USB cable, pouch, thermocouple, printed documentation

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -25°C

                                                                                                  IR Resolution

                                                                                                  160 x 120

                                                                                                  Field of View (H X V)

                                                                                                  57° x 44°

                                                                                                  Image Capture Frequency

                                                                                                  8.7Hz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Temperature Max

                                                                                                  380°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.07K

                                                                                                  IR Focus Distance Min

                                                                                                  300mm

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65