Print Page
Image is for illustrative purposes only. Please refer to product description.

3,419 In Stock
Need more?
1146 Delivery in 1-3 Business Days(US stock)
2273 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.350 |
| 100+ | $1.030 |
| 500+ | $0.914 |
| 1000+ | $0.796 |
| 2500+ | $0.646 |
| 10000+ | $0.625 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
TLP293-4(E(T consists of phototransistors optically coupled to infrared emitting diodes. TLP293-4 photocoupler is housed in very small and thin SO16 package. Since TLP293-4 is guaranteed wide operating temperature range (Ta=-55 to 125˚C), and high isolation voltage (3750Vrms), it is suitable for high density surface mount applications such as programmable controllers. Safety standards are UL 1577, File No.E67349, CSA Component Acceptance Service No.5A File No.E67349.
- Collector-emitter breakdown voltage is 80V min (IC = 0.5mA, Ta = 25°C)
- Current transfer ratio range from 50 to 600% (IF = 5mA, VCE = 5V, Ta = 25°C)
- Isolation voltage is 3750Vrms min (AC, 60s, Ta = 25°C)
- Input forward voltage is 1.25V typ (IF = 10 mA, Ta = 25°C)
- Emitter-collector breakdown voltage is 7V min (IE = 0.1 mA, Ta = 25°C)
- Saturated current transfer ratio is 60% typ (IF = 1 mA, VCE = 0.4 V, Ta = 25°C)
- OFF-state collector current is 10µA max (VF = 0.7V, VCE = 48V, Ta = 25°C)
- Total capacitance (input to output) is 0.8pF (VS = 0V, f = 1MHz, Ta = 25°C)
- Isolation resistance is 10¹⁴ typical (VS = 500V, R.H.≤ 60%, Ta = 25°C)
- 16pin SOIC package, operating temperature range from -55 to 125°C
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3.75kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
SOIC
Forward Current If Max
10mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate