Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.420 |
| 100+ | $1.090 |
| 500+ | $0.965 |
| 1000+ | $0.840 |
| 2500+ | $0.683 |
| 10000+ | $0.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP290-4(E(T
Newark Part No.78Y6797
Product RangeTLP290
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage2.5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeTLP290
SVHCNo SVHC (19-Jan-2021)
Product Overview
TLP290-4 is a photocoupler. It consists of phototransistors optically coupled to gallium arsenide infrared emitting diodes. The TLP290-4 Photocoupler is housed in the very small and thin SO16 package. Since the TLP290-4 is guaranteed over a wide operating temperature range (Ta = -55 to 110°C), it is suitable for high-density surface mount applications such as programmable controllers. Typical applications include programmable logic controllers (PLCs), switching power supplies, simplex/multiplex data transmission.
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min), GB Rank: 100% (min)
- Isolation voltage: 2500Vrms (min)
- UL1577 file no.E67349, CSA component acceptance service no.5A file no.E67349 approved
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
TLP290
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate