Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Level Shifters
                                                                                                    Print Page

                                                                                                    MAX3370EXK+T

                                                                                                    Voltage Level Translator, 1 Input, 1 mA, 400 ns, 2.5 V to 5.5 V, SC-70-5

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX3370EXK+T
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX3370EXK+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel78Y4918
                                                                                                    Cut Tape78Y4918
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    95 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$4.610
                                                                                                    10+$3.500
                                                                                                    25+$3.220
                                                                                                    50+$3.070
                                                                                                    100+$2.910
                                                                                                    250+$2.850
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX3370EXK+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel78Y4918
                                                                                                    Cut Tape78Y4918
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Inputs1Inputs
                                                                                                    Output Current1mA
                                                                                                    Propagation Delay400ns
                                                                                                    No. of Pins5Pins
                                                                                                    Logic Case StyleSC-70
                                                                                                    IC Case / PackageSC-70
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Logic TypeLevel Translator
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MAX3370EXK+T is a 1µA, 2Mbps, low-voltage level translator ideal for applications interfacing low-voltage devices to other logic levels. The MAX3370 is a bidirectional level shifters, allowing data transfer from the VCC side to the VL side and from the VL side to the VCC side. Suitable for cell phone cradles, cell phone hands-free kits, portable POS systems, portable communication devices, smart card readers, SPI™, MICROWIRE™, and I2C level translation, low-voltage ASIC level translation, RS-232-compatible translation.

                                                                                                    • Allow bidirectional level translation
                                                                                                    • Operational down to 1.6V
                                                                                                    • Low quiescent current (< 100µA)
                                                                                                    • 2Mbps (10pF Load) push-pull driving
                                                                                                    • 1Mbps (50pF Load) push-pull driving
                                                                                                    • 500Kbps (30pF load) open-drain driving
                                                                                                    • VCC supply range from 2.5 to 5.5V
                                                                                                    • 400ns high-to-low transition propagation delay at CLOAD = 30pF, data rate =500Kbps, open-drain drive
                                                                                                    • Temperature range from -40°C to +85°C
                                                                                                    • 5 pin SC70 package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Inputs

                                                                                                    1Inputs

                                                                                                    Propagation Delay

                                                                                                    400ns

                                                                                                    Logic Case Style

                                                                                                    SC-70

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Logic Type

                                                                                                    Level Translator

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Output Current

                                                                                                    1mA

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    IC Case / Package

                                                                                                    SC-70

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code