1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    BT05891

                                                                                                    Battery, 1.5 V, C, Alkaline, 7200 mAh, Raised Positive and Flat Negative, 2

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO BT05891
                                                                                                    MULTICOMP PRO BT05891
                                                                                                    MULTICOMP PRO BT05891
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoBT05891
                                                                                                    Newark Part No.96Y1007
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    95 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.410
                                                                                                    Price for:Pack of 2
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoBT05891
                                                                                                    Newark Part No.96Y1007
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage1.5V
                                                                                                    Battery Size CodeC
                                                                                                    Battery TechnologyAlkaline
                                                                                                    External Diameter26.2mm
                                                                                                    Battery Capacity7200mAh
                                                                                                    External Height50mm
                                                                                                    Battery TerminalsRaised Positive and Flat Negative
                                                                                                    Pack Quantity2
                                                                                                    External Width-mm
                                                                                                    Battery Type / SizeC
                                                                                                    External Depth-mm
                                                                                                    Weight69g
                                                                                                    Battery IEC CodeLR14
                                                                                                    Battery NEDA Code14A
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    2-pack Ultra Alkaline "C" Batteries Pro-Elec Ultras are heavy-duty alkaline batteries suitable for all general purpose applications. High quality, leak-resistant, non-mercury and cadmium-free materials make these batteries a perfect choice for long-lasting, hassle-free installation and use in everything from flashlights to toys.

                                                                                                    • Heavy-duty alkaline batteries suitable for all general purpose applications
                                                                                                    • 1. 5V alkaline LR14 (non-rechargeable)
                                                                                                    • Mercury-free and cadmium-free
                                                                                                    • Available in 2-packs and 10-packsOther Pro-Elec Alkaline Batteries
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    1.5V

                                                                                                    Battery Technology

                                                                                                    Alkaline

                                                                                                    Battery Capacity

                                                                                                    7200mAh

                                                                                                    Battery Terminals

                                                                                                    Raised Positive and Flat Negative

                                                                                                    External Width

                                                                                                    -mm

                                                                                                    External Depth

                                                                                                    -mm

                                                                                                    Battery IEC Code

                                                                                                    LR14

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Battery Size Code

                                                                                                    C

                                                                                                    External Diameter

                                                                                                    26.2mm

                                                                                                    External Height

                                                                                                    50mm

                                                                                                    Pack Quantity

                                                                                                    2

                                                                                                    Battery Type / Size

                                                                                                    C

                                                                                                    Weight

                                                                                                    69g

                                                                                                    Battery NEDA Code

                                                                                                    14A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65