Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Microphones & Accessories
                                                                                                    5. Microphone - Wired
                                                                                                    Print Page

                                                                                                    LBB9099/10

                                                                                                    HANDHELD MICROPHONE, 100HZ-13KHZ, 500MM

                                                                                                    BOSCH COMMUNICATIONS LBB9099/10
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBOSCH COMMUNICATIONS
                                                                                                    Manufacturer Part NoLBB9099/10
                                                                                                    Newark Part No.78T2165
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerBOSCH COMMUNICATIONS
                                                                                                    Manufacturer Part NoLBB9099/10
                                                                                                    Newark Part No.78T2165
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DirectivityCardioid
                                                                                                    Output Impedance600ohm
                                                                                                    Frequency Response Min100Hz
                                                                                                    Frequency Response Max13kHz
                                                                                                    Sensitivity2mV/Pa
                                                                                                    Connector TypeDIN Audio
                                                                                                    Lead Length500mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Directivity

                                                                                                    Cardioid

                                                                                                    Frequency Response Min

                                                                                                    100Hz

                                                                                                    Sensitivity

                                                                                                    2mV/Pa

                                                                                                    Lead Length

                                                                                                    500mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Output Impedance

                                                                                                    600ohm

                                                                                                    Frequency Response Max

                                                                                                    13kHz

                                                                                                    Connector Type

                                                                                                    DIN Audio

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised