ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Phase Sequence / Rotation Testers
                                                                                                    Print Page

                                                                                                    PRM-6

                                                                                                    Phase Rotation Meter, 2Hz to 400Hz, 0 °C, 40 °C, 33 mm, 65 mm

                                                                                                    AMPROBE - FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPROBE - FLUKE PRM-6
                                                                                                    AMPROBE - FLUKE PRM-6
                                                                                                    AMPROBE - FLUKE PRM-6
                                                                                                    AMPROBE - FLUKE PRM-6
                                                                                                    AMPROBE - FLUKE PRM-6
                                                                                                    AMPROBE - FLUKE PRM-6
                                                                                                    AMPROBE - FLUKE PRM-6
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoPRM-6
                                                                                                    Newark Part No.51Y4792
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$264.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $264.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoPRM-6
                                                                                                    Newark Part No.51Y4792
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Frequency Range2Hz to 400Hz
                                                                                                    Voltage Measuring Range AC-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    External Height33mm
                                                                                                    External Width65mm
                                                                                                    External Depth137mm
                                                                                                    Weight170g
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The PRM-6 is a Phase Sequence and Motor Rotation Tester can test the motor rotation of 3-phase systems and verify 3-phase receptacle wiring and phase sequencing with test leads. An additional advanced feature is wireless motor rotation detection, which senses motor rotation direction without use of test leads. This is particularly useful for fast-running motors when the motor rotation cannot be visually determined or when the drive shaft is not visible. It offers durably constructed with a rubber outer casing. It has a bright, backlight LCD display, CAT IV 600V rating and conforms to EN 61010 and EN 61557 standards, making it an essential tool for motor rotation and phase sequence testing in environments on electrical systems up to 700V.

                                                                                                    • Synchronous or asynchronous motor rotation direction
                                                                                                    • Error displays (missing phase, one input connected to neutral or PE)
                                                                                                    • Non-contact, wireless motor rotation detection on running motors
                                                                                                    • Indicates motor rotation of disconnected motors when spinning the shaft by hand or other means
                                                                                                    • Clear backlit LCD display with easy to read symbols
                                                                                                    • Durable, rubber casing for 3ft (1m) drop-proof protection
                                                                                                    • Low battery warning
                                                                                                    • CAT IV 600V safety
                                                                                                    • Indicates the phase rotation in 3-phase systems for both power sources and motors
                                                                                                    • Identifies faulty 3-phase wiring with de-energized phases or incorrectly wired receptacles
                                                                                                    • Indicates motor rotation in disconnected motors using test leads and by spinning the shaft by hand

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial, Commercial, Motor Drive & Control

                                                                                                    Contents

                                                                                                    Tester, 3x Test leads, 3x Test probes, 3x Alligator clips, 2x AAA batteries, user manual and Carrying bag.

                                                                                                    Technical Specifications

                                                                                                    Test Frequency Range

                                                                                                    2Hz to 400Hz

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    External Height

                                                                                                    33mm

                                                                                                    External Depth

                                                                                                    137mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Voltage Measuring Range AC

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    External Width

                                                                                                    65mm

                                                                                                    Weight

                                                                                                    170g

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised