Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No80I-110S
Newark Part No.92F6683
Also Known As095969040549
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,174.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,174.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No80I-110S
Newark Part No.92F6683
Also Known As095969040549
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min50mA
For Use WithFluke Scope Meter Test Tool, Power Harmonics Analyzers, Oscilloscopes, Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
80I-110S is an AC/DC current clamp designed for use with oscilloscopes and other instruments. It allows accurate, non-intrusive current measurements up to 100 A AC/DC. With a wide frequency response and high sensitivity, it is ideal for capturing inrush currents, power harmonics, and transient signals in electronic and industrial applications.
- Output signal of 10A range: 100mV/A / 100A range: 10mV/A
- Bandwidth range from 1Hz to 20kHz
- Working voltage of 600V AC rms
- Maximum conductor size is 11.8mm (.46") diameter
- Safety rating: IEC 1010 and CSA-C22.2 No. 1010-1 installation category II, working voltage 600V
- Powered by 9V battery
- 1.6m output cable length
- One year warranty
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
100A
For Use With
Fluke Scope Meter Test Tool, Power Harmonics Analyzers, Oscilloscopes, Multimeters
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
50mA
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate