Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1150CS8#TRPBF
Newark Part No.78AK6475
Your Part Number
542 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
| 10+ | $10.320 |
| 25+ | $9.140 |
| 50+ | $8.590 |
| 100+ | $8.180 |
| 250+ | $7.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1150CS8#TRPBF
Newark Part No.78AK6475
No. of Channels1Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ3V/µs
Supply Voltage Range4.75V to 32V
Supply Voltage Range4.75V to 32V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers1 Amplifier
Slew Rate3V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3V/µs
Supply Voltage Range
4.75V to 32V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
4.75V to 32V
IC Case / Package
SOIC
Amplifier Type
Zero Drift
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
SOIC
Bandwidth
2.5MHz
Slew Rate
3V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability