Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-003-15A
Newark Part No.77Y9065
Also Known AsGTIN UPC EAN: 037332190925
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $16.060 |
| 25+ | $15.060 |
| 50+ | $14.340 |
| 100+ | $13.660 |
| 250+ | $12.800 |
Price for:Each
Minimum: 10
Multiple: 10
$160.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-003-15A
Newark Part No.77Y9065
Also Known AsGTIN UPC EAN: 037332190925
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Connector Type AIEC 60320 C19
Connector Type BIEC 60320 C20
Cable Length - Metric900mm
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial3ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
Heavy-duty C20 to C19 extension cord features 14AWG wire suitable for high power connections, making it a reliable solution for large server applications that require a higher-rated, heavier-gauge cable. This cord can be used to connect a server, router, network switch or blade server enclosure to a UPS system or PDU or replace or upgrade the standard power cord provided by the device’s manufacturer.
- 3ft length helps reduce cable clutter and minimize the risk of tripping
Technical Specifications
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Connector Type B
IEC 60320 C20
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
3ft
Connector Type A
IEC 60320 C19
Cable Length - Metric
900mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate