1. Home
                                                                                                    2. Lighting Products
                                                                                                    3. LED Harsh Environment Lighting
                                                                                                    Print Page

                                                                                                    PVM25L2B/UNV1

                                                                                                    LED Luminaire, 277 VAC, 232 W, 26531 lm, Cool White, Champ Pro PVM Series

                                                                                                    CROUSE-HINDS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CROUSE-HINDS PVM25L2B/UNV1
                                                                                                    ManufacturerCROUSE-HINDS
                                                                                                    Manufacturer Part NoPVM25L2B/UNV1
                                                                                                    Newark Part No.77Y9064
                                                                                                    Product RangeChamp Pro PVM Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Please contact us for latest stock details.

                                                                                                    Product Information

                                                                                                    CROUSE-HINDS
                                                                                                    ManufacturerCROUSE-HINDS
                                                                                                    Manufacturer Part NoPVM25L2B/UNV1
                                                                                                    Newark Part No.77Y9064
                                                                                                    Product RangeChamp Pro PVM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Voltage277VAC
                                                                                                    Input Power232W
                                                                                                    Luminous Flux26531lm
                                                                                                    Light ColorCool White
                                                                                                    IP RatingIP66
                                                                                                    Product RangeChamp Pro PVM Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PVM25L2B/UNV1 is a Champ® Pro PVM series LED luminaire ideal for general high bay/low bay illumination. Champ proPVM series LED luminarie are designed to provide full-spectrum, crisp, white light with custom IES type I, III and V distribution. Typical applications include ordinary non hazardous locations with mounting height up to 60feet, heavy industrial, mine site processing areas, platforms, loading docks, tunnels, indoor/outdoor spotlighting, outdoor wall and stanchion mounted general area lighting and area requiring frequency on-and-off of lights, location required continuous and consistent light levels in extrema ambient temperature, when extremely corrosive, wet, dusty, hot and/or cold conditioned exist.

                                                                                                    • Instant illumination and restrike
                                                                                                    • Better visibility with crisp, white light
                                                                                                    • Cold temperature operation/no warm-up required
                                                                                                    • Easy installation-compact module fixture attaches onto existing champ mounting module
                                                                                                    • Energy efficient technology up to 64% energy saving over HD fixtures
                                                                                                    • Shock and vibration -resistant solid state luminaries have no filament or glass component
                                                                                                    • Greatly reduce the risk of permanent failure
                                                                                                    • Full cut-off with no wasted light above the fixture
                                                                                                    • 5 yrs fixture warranty, lamp hosing and adapter die-cast aluminum with corro-free™ epoxy power coat
                                                                                                    • Lens-heat and impact resistant glass, silicone gaskets, stainless steel external hardware

                                                                                                    Technical Specifications

                                                                                                    Input Voltage

                                                                                                    277VAC

                                                                                                    Luminous Flux

                                                                                                    26531lm

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Input Power

                                                                                                    232W

                                                                                                    Light Color

                                                                                                    Cool White

                                                                                                    Product Range

                                                                                                    Champ Pro PVM Series

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised