ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Cameras & Lenses
                                                                                                    Print Page

                                                                                                    RPI 8MP CAMERA BOARD

                                                                                                    Raspberry Pi Camera Board, Version 2, Sony IMX219 8-Megapixel Sensor

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RPI 8MP CAMERA BOARD
                                                                                                    RASPBERRY-PI RPI 8MP CAMERA BOARD
                                                                                                    RASPBERRY-PI RPI 8MP CAMERA BOARD
                                                                                                    RASPBERRY-PI RPI 8MP CAMERA BOARD
                                                                                                    RASPBERRY-PI RPI 8MP CAMERA BOARD
                                                                                                    RASPBERRY-PI RPI 8MP CAMERA BOARD
                                                                                                    RASPBERRY-PI RPI 8MP CAMERA BOARD
                                                                                                    RASPBERRY-PI RPI 8MP CAMERA BOARD
                                                                                                    RASPBERRY-PI RPI 8MP CAMERA BOARD
                                                                                                    RASPBERRY-PI RPI 8MP CAMERA BOARD
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI 8MP CAMERA BOARD
                                                                                                    Newark Part No.32AJ8641
                                                                                                    Also Known AsGTIN UPC EAN: 640522710881
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5,169 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI 8MP CAMERA BOARD
                                                                                                    Newark Part No.32AJ8641
                                                                                                    Also Known AsGTIN UPC EAN: 640522710881
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Camera TypeRaspberry Pi Camera Module v2
                                                                                                    Lens TypeFixed Focus Lens
                                                                                                    Resolution8MP
                                                                                                    For Use WithCompatible with all models of Raspberry Pi

                                                                                                    Product Overview

                                                                                                    RPI 8MP CAMERA BOARD is a high quality 8 megapixel Sony IMX219 image sensor custom designed add-on board for Raspberry Pi, featuring a fixed focus lens. It's capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p60/90 video. It attaches to Pi by way of one of the small sockets on the board upper surface and uses the dedicated CSi interface, designed especially for interfacing to cameras. The board itself is tiny, at around 25mm x 23mm x 9mm. It also weighs just over 3g, making it perfect for mobile or other applications where size and weight are important. It connects to Raspberry Pi by way of a short ribbon cable. The high quality Sony IMX219 image sensor itself has a native resolution of 8 megapixel, and has a fixed focus lens on-board. In terms of still images, the camera is capable of 3280 x 2464 pixel static images, and also supports 1080p30, 720p60 and 640x480p90 video.

                                                                                                    • 8 megapixel camera capable of taking photographs of 3280 x 2464 pixels
                                                                                                    • Capture video at 1080p30, 720p60 and 640x480p90 resolutions
                                                                                                    • All software is supported within the latest version of Raspbian Operating System
                                                                                                    • Used in CCTV security camera, motion detection, time lapse photography

                                                                                                    Technical Specifications

                                                                                                    Camera Type

                                                                                                    Raspberry Pi Camera Module v2

                                                                                                    Resolution

                                                                                                    8MP

                                                                                                    Lens Type

                                                                                                    Fixed Focus Lens

                                                                                                    For Use With

                                                                                                    Compatible with all models of Raspberry Pi

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65