Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB20805AV-EYPCopy
Newark Part No.77T3018
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB20805AV-EYPCopy
Newark Part No.77T3018
Technical Datasheet
Resolution8 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeParallel
Module Size58mm x 32mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOB20805AV-EYP is a 8-character x 2 lines graphic OLED Display with character passive matrix module type.
- 1/16 Duty
- Yellow emitting colour
- Fast response time
- High contrast
- 3 Times 100% QC examination
- Protection circuit
- Long life
- Anti-UV version
- Twice selection of LED materials
- N series technology
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
8 x 2
Logic Voltage
5V
Module Size
58mm x 32mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Interface Type
Parallel
Operating Temperature Min
-40°C
Display Construction
COB
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate