1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Signal Conditioning Development Kits
                                                                                                    Print Page

                                                                                                    ISL28127MSOPEVAL1Z

                                                                                                    Evaluation Board, Precision Single Low Noise Operational Amplifier, MSOP-8 package

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS ISL28127MSOPEVAL1Z
                                                                                                    RENESAS ISL28127MSOPEVAL1Z
                                                                                                    RENESAS ISL28127MSOPEVAL1Z
                                                                                                    RENESAS ISL28127MSOPEVAL1Z
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL28127MSOPEVAL1Z
                                                                                                    Newark Part No.77R5011
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL28127MSOPEVAL1Z
                                                                                                    Newark Part No.77R5011
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerIntersil
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application TypeAmplifier
                                                                                                    Application Sub TypeOperational Amplifier
                                                                                                    Kit ContentsEvaluation Board ISL28127
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The ISL28127MSOPEVAL1Z is an evaluation board containing all the circuitry needed to characterize performance of the ISL28127 operational amplifiers in MSOP8 package, using a variety of user defined test circuits. The ISL28127 is very high precision amplifiers which is an ideal choice for applications requiring both high DC accuracy and AC performance. The combination of precision, low noise and small footprint provides the user with outstanding value and flexibility relative to similar competitive parts. This evaluation board is designed to enable the IC to operate from a single supply, +4.5Vdc to +40Vdc or from split supplies, ±2.25Vdc to ±20Vdc. The board is configured for a single op amp connected for differential input with a closed loop gain of 10A single external reference voltage (VREF) pin and provisions for a user selectable voltage divider filter are included.

                                                                                                    • Very low voltage noise of 2.5nV/Hz
                                                                                                    • Low input offset of 70μV, maximum
                                                                                                    • It gives superb offset drift of 0.5μV/°C, maximum
                                                                                                    • Input bias current of 10nA, maximum
                                                                                                    • Wide supply range from 4.5V to 40V
                                                                                                    • Gain bandwidth product of 10MHz unity gain stable
                                                                                                    • No phase reversal

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Medical, Industrial, Communications & Networking, Power Management

                                                                                                    Warnings

                                                                                                    ESD sensitive device, Take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Intersil

                                                                                                    Kit Application Type

                                                                                                    Amplifier

                                                                                                    Kit Contents

                                                                                                    Evaluation Board ISL28127

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Operational Amplifier

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)