1. Home
                                                                                                    2. Crystals & Oscillators
                                                                                                    3. Crystals
                                                                                                    Print Page

                                                                                                    ABS25-32.768KHZ-6-T

                                                                                                    Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 20 ppm, ABS25 Series

                                                                                                    Date/Lot Code

                                                                                                    ABRACON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ABRACON ABS25-32.768KHZ-6-T
                                                                                                    ABRACON ABS25-32.768KHZ-6-T
                                                                                                    ABRACON ABS25-32.768KHZ-6-T
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoABS25-32.768KHZ-6-T
                                                                                                    Newark Part No.60R3993
                                                                                                    Product RangeABS25 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    21,524 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.700$0.467
                                                                                                    25+$0.569$0.467
                                                                                                    50+$0.559$0.467
                                                                                                    100+$0.548$0.467
                                                                                                    250+$0.522$0.467
                                                                                                    500+$0.503$0.467
                                                                                                    1000+$0.486$0.467
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ABRACON
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoABS25-32.768KHZ-6-T
                                                                                                    Newark Part No.60R3993
                                                                                                    Product RangeABS25 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Nom32.768kHz
                                                                                                    Product RangeABS25 Series
                                                                                                    Crystal TypeStandard
                                                                                                    Crystal Frequency32.768kHz
                                                                                                    Frequency Tolerance + / -20ppm
                                                                                                    Frequency Stability + / --
                                                                                                    Load Capacitance6pF
                                                                                                    ESR50kohm
                                                                                                    Crystal Case / PackageSMD, 8mm x 3.8mm
                                                                                                    No. of Pins4Pins
                                                                                                    Crystal MountingSMD
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    ABS25-32.768KHz-6-T is a 32.768KHz low frequency SMD crystal. Widely used in communication and measuring equipment, commercial and industrial applications, computer clock.

                                                                                                    • Plastic molded SMD, 2.5mm height ideal for high density circuit boards
                                                                                                    • Frequency is 32.768KHz, load capacitance is 6pF
                                                                                                    • Frequency coefficient is -0.035±0.01ppm/°C typ
                                                                                                    • Equivalent series resistance is 50kohm max, shunt capacitance is 1.35pF typ (32.768KHz)
                                                                                                    • Load capacitance is 12.5pF typ, drive level is 1µW
                                                                                                    • Aging range from -3 to +3ppm at 25°C ±3°C (first year, 32.768KHz)
                                                                                                    • Insulation resistance is 500Mohm max (100VDC ±15V)
                                                                                                    • Size is 8.0 x 3.8 x 2.5mm
                                                                                                    • Extended temperature range from -40°C to +85°C (for industrial applications)

                                                                                                    Technical Specifications

                                                                                                    Frequency Nom

                                                                                                    32.768kHz

                                                                                                    Crystal Type

                                                                                                    Standard

                                                                                                    Frequency Tolerance + / -

                                                                                                    20ppm

                                                                                                    Load Capacitance

                                                                                                    6pF

                                                                                                    Crystal Case / Package

                                                                                                    SMD, 8mm x 3.8mm

                                                                                                    Crystal Mounting

                                                                                                    SMD

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    ABS25 Series

                                                                                                    Crystal Frequency

                                                                                                    32.768kHz

                                                                                                    Frequency Stability + / -

                                                                                                    -

                                                                                                    ESR

                                                                                                    50kohm

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for ABS25-32.768KHZ-6-T

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65