Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14880R00200B9R SMD Current Sense Resistor, 2 mohm, CSM Series, 3637 [9194 Metric], 3 W, ± 0.1%, Metal Foil](https://www.newark.com/productimages/standard/en_US/4967447.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R00200B9RCopy
Newark Part No.
Re-Reel39T1691
Cut Tape39T1691
Product RangeCSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.550 | $21.55 |
| Total Price | $21.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.550 |
| 10+ | $20.690 |
| 25+ | $19.830 |
| 50+ | $19.100 |
| 100+ | $18.450 |
| 250+ | $17.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R00200B9RCopy
Newark Part No.
Re-Reel39T1691
Cut Tape39T1691
Product RangeCSM Series
Technical Datasheet
Resistance2mohm
Product RangeCSM Series
Resistor Case / Package3637 [9194 Metric]
Power Rating3W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 25ppm/°C
Product Length9.144mm
Product Width9.398mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
3637 [9194 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 25ppm/°C
Product Width
9.398mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM Series
Power Rating
3W
Resistor Technology
Metal Foil
Product Length
9.144mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability