Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9926291115
Newark Part No.77M8108
Product Range9926 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9926291115
Newark Part No.77M8108
Product Range9926 Series
Technical Datasheet
Product Range9926 Series
Current Rating15A
No. of Poles1 Pole
Input Voltage VAC240V
Interrupting Capacity5kA
Trip Time40s
Dielectric Strength-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9926291115 is a 1-pole 15A DIN Rail Supplemental Circuit Breaker with branch AC OP trip curve and ground fault circuit interrupter. The 9926 series circuit breaker is available for used in applications where circuit protection must be able to distinguish between circuit overloads and short circuits. This circuit breaker has the ability to be reset without the need to change components. It has breaking capacity of 5kA at 24VAC voltage.
- Mounts on 35mm DIN rail
- Small frame size
Applications
Industrial
Technical Specifications
Product Range
9926 Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
-
Current Rating
15A
Input Voltage VAC
240V
Trip Time
40s
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability