Need more?
| Quantity | Price |
|---|---|
| 1+ | $482.610 |
Product Information
Product Overview
The 497AJN is a 120V SCS Electronics Vacuum for high efficiency cleanup of most business equipment, including removing toner and dust. Portability, quick setup and efficient safe operation are key features of this vacuum. Backed with a one HP, 6A motor. This product meets ANSI/ESD S20.20 and is designed to be used in an ESD protected area. The hose and accessories are conductive/dissipative so electrostatic charges will be removed when properly grounded through the power cord to electrical outlet ground prong.
- Detachable power cord for easy storage
- Easy change out of motor, making the vacuum easy to service
- Conductive housing and attachments quickly dissipate static charge
- Lightweight and easy to setup
Applications
Maintenance & Repair
Contents
SCS Electronics vacuum, Type 2 Filter, 8 ft. Power Cord, 7 ft. Dissipative Hose, Wand, Crevice Tool, Crevice Tool Brush, Dust Brush, Needle Nose Nozzle
Technical Specifications
Electric
120VAC
-
-
17.8"
7.8"
Scs 497
No SVHC (08-Jul-2021)
120V
-
-
-
9.3"
-
US
Technical Docs (1)
Alternatives for 497AJN
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate