Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No601985-2
Newark Part No.77C6312
Technical Datasheet
Accessory TypeJumper
For Use WithFLEXI-BLOCK #6 Series
No. of Positions2Positions
Pitch Spacing11.1mm
Product Range-
SVHCTo Be Advised
Product Overview
The 601985-2 is a 6-position Jumper Tab with nickel over brass finish and #6 stud. It is suitable for use with the FLEXI-BLOCK #6 series.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
FLEXI-BLOCK #6 Series
Pitch Spacing
11.1mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate