Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0985-2-15-20-71-14-11-0
Newark Part No.76Y6104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.654 |
Price for:Each
Minimum: 5000
Multiple: 1000
$3,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0985-2-15-20-71-14-11-0
Newark Part No.76Y6104
Technical Datasheet
Connector TypeSpring Loaded Contact
Centerline Spacing0.186"
Connector Tip StyleRadius
Current Rating2A
Overall Length0.437"
Spring Force Initial15g
Spring Force Working Travel50g
Product Range-
SVHCTo Be Advised
Product Overview
The 0985-2-15-20-71-14-11-0 from Mill Max is a 0.016" diameter spring loaded pin.
- Current rating is 2A continuous, 3A peak
- Contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
- Durability of 1,000,000 cycles
- Shell material is brass, shell plating and inner spring plating is gold over nickel
- Pin length is 0.190inch
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Radius
Overall Length
0.437"
Spring Force Working Travel
50g
SVHC
To Be Advised
Centerline Spacing
0.186"
Current Rating
2A
Spring Force Initial
15g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate