Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41AY1
Newark Part No.76Y2584
Product RangeG3VM Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41AY1
Newark Part No.76Y2584
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Current2A
Load TypeAC / DC
Load Voltage Max40V
On State Resistance Max0.15ohm
MOSFET Relay Package StyleDIP-4
Isolation Voltage5kV
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If30mA
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The G3VM-41AY1 from Omron is a standard type MOSFET relay in 4 pin DIP PCB terminal package. This compact, general purpose, analogue switching MOSFET relay has a high dielectric strength of 5KVAC between I/O using optical isolation. It is used in electrical power unit, test and measurement equipments.
- Contact configuration is SPST-NO
- Load voltage is 40V
- Continuous load current is 2000mA
- Operating LED forward current is 7.5mA
- Ambient operating temperature is -20°C to 65°C
- LED forward voltage is 1.27V at IF = 10mA
- Maximum trigger LED forward current is 3mA
- UL recognized (file number E80555)
Applications
Industrial, Security, Medical
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
On State Resistance Max
0.15ohm
Isolation Voltage
5kV
Relay Terminals
PC Pin
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Current
2A
Load Voltage Max
40V
MOSFET Relay Package Style
DIP-4
Relay Mounting
Through Hole
Forward Current If
30mA
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability