Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.040 |
| 5+ | $16.040 |
| 10+ | $15.450 |
| 25+ | $14.030 |
| 50+ | $13.280 |
| 100+ | $12.200 |
Price for:Each
Minimum: 1
Multiple: 1
$17.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC7-6F1
Newark Part No.13AJ3014
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity7Ah
Battery Size Code-
External Diameter-
External Height100mm
Battery TerminalsQuick Connect
External Width34mm
Pack Quantity1
Battery Type / Size-
External Depth151mm
Weight1.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
6V
Battery Capacity
7Ah
External Diameter
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
151mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lead Acid
Battery Size Code
-
External Height
100mm
External Width
34mm
Battery Type / Size
-
Weight
1.1kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate