Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCMEBCopy
Newark Part No.76R0164
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric17.5mm
External Depth - Metric59mm
IP RatingIP20
IP RatingIP20
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial0.69"
External Depth - Imperial2.32"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
A modular DIN rail mounting box system with integrated PCB slots which can be stacked end to end in 17.5mm wide lengths.
- 17.5mm multiples
- Extendable to required length
- Top hat 35mm din rail or surface mounting
- Flame retardent UL 94V0 material
- Maximum 2 x 2.5mm² solid or stranded
- Terminal protection to IP20
- The main box has a detachable end plate and the extension box is sideless
- Each module as standard has 8 screw terminals which are removeable as required
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90mm
External Depth - Metric
59mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.69"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
17.5mm
IP Rating
IP20
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
2.32"
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate