Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoDCJ235-05-A-K1-KCopy
Newark Part No.75Y6645
Product RangeDCJ235 Series
Your Part Number
1,398 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.941 |
| 10+ | $0.828 |
| 100+ | $0.697 |
| 250+ | $0.644 |
| 500+ | $0.589 |
| 1000+ | $0.534 |
| 2500+ | $0.506 |
| 5000+ | $0.486 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ235-05-A-K1-KCopy
Newark Part No.75Y6645
Product RangeDCJ235 Series
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.35mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating20V
Product RangeDCJ235 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
DCJ235-05-A-K1-K is a thru hole DC power jack in horizontal orientation, carrying 5A with 2 conductors / 3 contacts.
- Unshielded
- Without locating peg
- Ø2.35mm pin mates with Ø2.40mm plug
- Black PBT housing
- Brass contact with silver plating
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6.3mm
Product Range
DCJ235 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability